Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
3000 | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 175 | |
150 | |
200 | |
1.33 | |
175 | |
Befestigung | Screw |
Verpackungsbreite | 21(Max) |
Verpackungslänge | 93(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-244 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode VS-209CNQ150PBF rectifier from Vishay. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 10000 A, while its maximum continuous forward current is 200 A. This rectifier has an operating temperature range of -55 °C to 175 °C.