VishayVS-20ETS08STRL-M3Gleichrichter
Diode Switching 800V 20A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
100 | |
Single Dual Anode | |
Active | |
-40 | |
-40 to 150 | |
800 | |
20 | |
1.3°C/W | |
62°C/W | |
1.1 | |
150 | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 | |
Leitungsform | Gull-wing |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Vishay's VS-20ETS08STRL-M3 rectifier! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single dual anode configuration.