EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 16 |
Verpackungsbreite | 33 |
Verpackungslänge | 63.5 |
Leiterplatte geändert | 16 |
Lieferantenverpackung | MTP |
16 |
The VS-20MT120UFAPBF infineon IGBT module from Vishay is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 240000 mW. It is made in a quad configuration. This IGBT driver board has an operating temperature range of -40 °C to 150 °C. This device utilizes npt technology.