VishayVS-25TTS12STRLPBFSilicon Controlled Rectifiers - SCRs
SCR Diode 1200V 25A(RMS) 350A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) |
Verpackungsbreite | 9.65(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-263 |
Lieferantenverpackung | D2PAK |
3 |
Use this scr phase control thyristor VS-25TTS12STRLPBF thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 350 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.