Meist Gesucht
VishayVS-26MB100ABrückengleichrichter
Diode Rectifier Bridge Single 1KV 25A 4-Pin Case D-34
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 9.8 |
Verpackungsbreite | 28.5 |
Verpackungslänge | 28.5 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case D-34 |
4 |
If you want to convert an alternating current input into a direct current, then this VS-26MB100A full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.