VishayVS-2KBB40RBrückengleichrichter
Diode Rectifier Bridge Single 400V 1.9A 4-Pin Case 2KBB
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 15.5(Max) |
Verpackungsbreite | 7(Max) |
Verpackungslänge | 18(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case 2KBB |
4 |
If you want to convert an alternating current input into a direct current, then this VS-2KBB40R full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.