VishayVS-2KBP06Brückengleichrichter
Diode Rectifier Bridge Single 600V 2A 4-Pin D-44
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 15 |
Verpackungsbreite | 6.8 |
Verpackungslänge | 17.5 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | D-44 |
4 |
If you want to convert an alternating current input into a direct current, then this VS-2KBP06 full bridge rectifier from Vishay is perfect for you! Its maximum power dissipation is Axial mW. It is made in a glass configuration.