VishayVS-30TPS16PBFSilicon Controlled Rectifiers - SCRs
SCR 1600V 30A(RMS) 300A 3-Pin(3+Tab) TO-247AC Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.7(Max) |
Verpackungsbreite | 5.31(Max) |
Verpackungslänge | 15.87(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO-247 |
Lieferantenverpackung | TO-247AC |
3 | |
Leitungsform | Through Hole |
It's easy to turn on this scr phase control thyristor VS-30TPS16PBF thyristor manufactured from Vishay by inducing a small current. This device has a surge current rating of 300 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.