VishayVS-36MT140Brückengleichrichter
Diode Rectifier Bridge Single 1.4KV 35A 5-Pin Case D-63
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Three Phase | |
Single | |
1400 | |
35 | |
500 | |
1.19@40A | |
100 | |
-55 | |
150 | |
Befestigung | Screw |
Verpackungshöhe | 10 |
Verpackungsbreite | 28.5 |
Verpackungslänge | 28.5 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Case D-63 |
5 |
If you want to convert an alternating current input into a direct current, then this VS-36MT140 full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.