Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
3 | |
Single | |
Active | |
-55 | |
-55 to 175 | |
600 | |
3 | |
1.35 | |
175 | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.09(Max) |
Verpackungsbreite | 2.79(Max) |
Verpackungslänge | 4.5(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode VS-3EMU06-M3/5AT rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 55 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
EDA / CAD Models |