Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 22.9(Max) |
Verpackungsbreite | 17.4 |
Verpackungslänge | 20.08 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-5 |
2 | |
Leitungsform | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode VS-40HFR60 rectifier from Vishay. Its peak non-repetitive surge current is 595 A, while its maximum continuous forward current is 40 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 190 °C.