EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 16 |
Verpackungsbreite | 33 |
Verpackungslänge | 63.5 |
Leiterplatte geändert | 12 |
Lieferantenverpackung | MTP |
12 |
The VS-40MT120UHAPBF infineon IGBT module from Vishay will work effectively even with higher currents. It has a maximum collector emitter voltage of 1200 V. Its maximum power dissipation is 463000 mW. It is made in a dual configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C.