VishayVS-40TPS08APBFSilicon Controlled Rectifiers - SCRs
SCR 800V 55A(RMS) 600A 3-Pin(3+Tab) TO-247AC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
500 | |
100 | |
2.5 | |
150 | |
600 | |
200 | |
800 | |
10 | |
1.85@110A | |
800 | |
35 | |
55 | |
0.5 | |
Yes | |
-40 | |
125 | |
Befestigung | Through Hole |
Verpackungshöhe | 20.7(Max) |
Verpackungsbreite | 5.31(Max) |
Verpackungslänge | 15.87(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AC |
3 | |
Leitungsform | Through Hole |
This scr phase control thyristor VS-40TPS08APBF thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 600 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |