VishayVS-40TPS08PBFSilicon Controlled Rectifiers - SCRs
SCR 800V 55A(RMS) 600A 3-Pin(3+Tab) TO-247AC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.7(Max) |
Verpackungsbreite | 5.31(Max) |
Verpackungslänge | 15.87(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247AC |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn on this scr phase control thyristor VS-40TPS08PBF thyristor manufactured from Vishay. This device has a surge current rating of 600 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |