VishayVS-50MT060WHTAPBFIGBT-Module
Trans IGBT Module N-CH 600V 114A 658W 10-Pin MTP
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 16 |
Verpackungsbreite | 33 |
Verpackungslänge | 63.5 |
Leiterplatte geändert | 10 |
Lieferantenverpackung | MTP |
10 |
This VS-50MT060WHTAPBF infineon IGBT module from Vishay is an electronic switch that can handle large currents with little to zero gate current drive. Its maximum power dissipation is 658000 mW. It has a maximum collector emitter voltage of 600 V. It is made in a dual configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C.