EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.97 |
Verpackungsbreite | 7.87 |
Verpackungslänge | 62.43 |
Leiterplatte geändert | 13 |
Lieferantenverpackung | IMS-2 |
13 |
This VS-CPV363M4FPBF infineon IGBT module from Vishay is an electronic switch that can handle large currents with little to zero gate current drive. Its maximum power dissipation is 36000 mW. It has a maximum collector emitter voltage of 600 V. It is made in a hex configuration. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C.