EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 21.97 |
Verpackungsbreite | 7.87 |
Verpackungslänge | 62.43 |
Leiterplatte geändert | 13 |
Lieferantenverpackung | IMS-2 |
13 |
Use the VS-CPV364M4KPBF infineon IGBT module from Vishay when working with an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 63000 mW. This IGBT driver board has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a hex configuration.