EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.7(Max) |
Verpackungslänge | 38.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227 |
4 | |
Leitungsform | Screw |
Minimize the current at your gate with the VS-GA250SA60S infineon IGBT module from Vishay. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 961000 mW. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single dual emitter configuration.