VishayVS-GBPC3510ABrückengleichrichter
Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 7.4 |
Verpackungsbreite | 28.55 |
Verpackungslänge | 28.55 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBPC |
4 |
If you want to convert an alternating current input into a direct current, then this VS-GBPC3510A full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.