VishayVS-GBPC3512WBrückengleichrichter
Diode Rectifier Bridge Single 1.2KV 35A 4-Pin Case GBPC-W
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 7.4 |
Verpackungsbreite | 28.55 |
Verpackungslänge | 28.55 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case GBPC-W |
4 |
If you want to convert an alternating current input into a direct current, then this VS-GBPC3512W full bridge rectifier from Vishay is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.