Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungsbreite | 25.5(Max) |
Verpackungslänge | 38.3(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227 |
4 |
Don't be afraid to step up the amps in your device when using this VS-GT175DA120U IGBT transistor from Vishay. Its maximum power dissipation is 1087000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT transistor has an operating temperature range of -40 °C to 150 °C. It is made in a single dual emitter configuration. This device utilizes trench technology.