VishayVS-KBPC802PBFBrückengleichrichter
Rectifier Bridge Diode Single 200V 8A 4-Pin D-72
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 15.75(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | D-72 |
4 |
If you want to convert an alternating current input into a direct current, then this VS-KBPC802PBF full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |