RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 15.75(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | D-72 |
Stiftanzahl | 4 |
If you want to convert an alternating current input into a direct current, then this VS-KBPC804PBF full bridge rectifier from Vishay is perfect for you! Its maximum power dissipation is 0.26 mW. It is made in a 1250mbps configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 85 °C.