VishayVS-MBRS1100-M3/5BTGleichrichter

Diode Schottky 100V 1A 2-Pin SMB T/R

Converting from AC to DC is simple when using a Schottky diode VS-MBRS1100-M3/5BT rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 870 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 73.859 Stück

Regional Inventory: 259

    Total0,30 €Price for 1

    259 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      259
      Country Of origin:
      China
         
      • Price: 0,3022 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2243+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 259 Stück
      • Price: 0,3022 €
    • (3200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 73.600 Stück
      • Price: 0,0814 €