VishayVS-ST1280C04K0Silicon Controlled Rectifiers - SCRs
SCR 400V 4150A(RMS) 44500A 3-Pin Case A-24
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 74.5(Max) mm |
Verpackungshöhe | 27.5(Max) mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | Case A-24 |
3 |
This scr VS-ST1280C04K0 thyristor manufactured from Vishay is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 44500 A. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.