VishayVS-ST180C04C0Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 400V 5.23kA 3-Pin TO-200AB
Not Compliant | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
3 | |
150 | |
5230 | |
600 | |
400 | |
5 | |
1.96@750A | |
400 | |
350 | |
30 | |
Yes | |
-40 | |
125 | |
Durchmesser | 42(Max) |
Verpackungshöhe | 14.4(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-200AB |
3 |
The chip VS-ST180C04C0 thyristor manufactured from Vishay will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 3.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.