VishayVS-ST300S20P0PBFSilicon Controlled Rectifiers - SCRs
SCR Diode 2000V 470A(RMS) 8380A 4-Pin TO-118
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Stud |
Verpackungshöhe | 74.5(Max) |
Verpackungsbreite | 42.46(Max) |
Verpackungslänge | 49(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-118 |
4 | |
Leitungsform | Terminal Stud |
By triggering a current you can turn this single VS-ST300S20P0PBF thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 100 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 113 V, while its repetitive peak reverse voltage is >=90 V. This SCR thyristor has a minimum operating temperature of -55 °C and a maximum of 150 °C.