VishayVS-ST333C08LFM0Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 11.5KA 3-Pin TO-200AB
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Durchmesser | 42(Max) |
Verpackungshöhe | 15.1(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-200AB |
3 |
Use this scr VS-ST333C08LFM0 thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 11500 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.