Not Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
3 | |
200 | |
13000 | |
600 | |
600 | |
5 | |
1.58@2900A | |
600 | |
960 | |
100 | |
Yes | |
-40 | |
150 | |
Durchmesser | 42(Max) |
Verpackungshöhe | 15.1(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | TO-200AB |
3 |
By triggering a current you can turn this power VS-ST380CH06C0 thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 20% A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is Wirewound V, while its repetitive peak reverse voltage is 33u/21.1u(Rated) V.