VishayVS-VSKH162/12PBFSCR Modules
SCR Module Diode 1200V 355A(RMS) 5100A 5-Pin INT-A-PAK
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1000 | |
300 | |
2.5 | |
150 | |
5100 | |
200 | |
1200 | |
10 | |
1.54 | |
1200 | |
160 | |
355 | |
50 | |
No | |
-40 | |
125 | |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 35 |
Verpackungslänge | 94 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | INT-A-PAK |
5 |
Using a current trigger will turn this scr module VS-VSKH162/12PBF thyristor manufactured from Vishay on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 5100 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.