VishayVS-VSKT136/16PBFSCR Modules

SCR Module 1600V 300A(RMS) 3360A 7-Pin INT-A-PAK

By triggering a current you can turn this scr module VS-VSKT136/16PBF thyristor manufactured from Vishay on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 3600 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.