VishayVS-VSKT162/16PBFSCR Modules
SCR Module Diode 1600V 355A(RMS) 5100A 7-Pin INT-A-PAK
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1000 | |
300 | |
2.5 | |
150 | |
5100 | |
200 | |
1600 | |
10 | |
1.54 | |
1600 | |
160 | |
355 | |
50 | |
No | |
-40 | |
125 | |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 35 |
Verpackungslänge | 94 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | INT-A-PAK |
7 |
Use this miniature VS-VSKT162/16PBF thyristor manufactured from Vishay as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 1.6 A. Its repetitive peak reverse voltage is Glass V.