VishayVS-VSKT250-16PBFSCR Modules
SCR Module Diode 1600V 555A(RMS) 8900A 7-Pin MAGN-A-PAK
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 51 mm |
Verpackungsbreite | 50 mm |
Verpackungslänge | 92 mm |
Leiterplatte geändert | 7 |
Lieferantenverpackung | MAGN-A-PAK |
7 |
The scr module VS-VSKT250-16PBF thyristor manufactured from Vishay will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 8900 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.