VishayVS-VSKT26/16SCR Modules

SCR Module 1600V 60A(RMS) 420A 7-Pin ADD-A-PAK

By triggering a current you can turn on this scr module VS-VSKT26/16 thyristor manufactured from Vishay. This device has a surge current rating of 420 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.

A datasheet is only available for this product at this time.