VishayVS-VSKT91/16SCR Modules
SCR Module Diode 1600V 210A(RMS) 2094A 7-Pin ADD-A-PAK
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 22.6 |
Verpackungslänge | 92 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | ADD-A-PAK |
7 | |
Leitungsform | Screw |
This single VS-VSKT91/16 thyristor manufactured from Vishay acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 17 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 19.2 V, while its repetitive peak reverse voltage is 10 to 20 V. This SCR thyristor has a minimum operating temperature of -55 °C and a maximum of 150 °C.