Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 9 |
Verpackungsbreite | 34.3 |
Verpackungslänge | 51 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | ECO-PAC 2 |
7 |
If you want to convert an alternating current input into a direct current, then this VUE130-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.