IXYSVUM24-05NDiskrete, Verschiedenes
Power MOSFET Stage for Boost Converters 8-Pin V1-B-Pack
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 10 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | V1-B-Pack |
8 |
Check out this VUM24-05N discrete device from Ixys Corporation. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.