Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 54 |
Verpackungslänge | 94 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | PWS-E-1 |
5 |
If you want to convert an alternating current input into a direct current, then this VUO110-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.