IXYSVUO25-12NO8Brückengleichrichter
Rectifier Bridge Diode Single 1.2KV 20A 5-Pin FO-B-B
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 10 |
Verpackungsbreite | 28.5 |
Verpackungslänge | 28.5 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | FO-B-B |
5 |
If you want to convert an alternating current input into a direct current, then this VUO25-12NO8 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.