Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 21 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | FO-F-B |
7 |
If you want to convert an alternating current input into a direct current, then this VUO30-16NO3 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration.