Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 22 |
Verpackungsbreite | 45 |
Verpackungslänge | 45 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | PWS-A |
5 |
If you want to convert an alternating current input into a direct current, then this VUO35-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.