Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 7 |
Lieferantenverpackung | V1-A-Pack |
7 |
If you want to convert an alternating current input into a direct current, then this VUO52-12NO1 full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 95000 mW. This rectifier has a minimum operating temperature of -40 °C and a maximum of 130 °C. It is made in a single configuration.