IXYSVUO70-16NO7Brückengleichrichter
Rectifier Bridge Diode Single 1.6KV 70A 5-Pin FO-T-A
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 29 |
Verpackungslänge | 80 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | FO-T-A |
5 |
If you want to convert an alternating current input into a direct current, then this VUO70-16NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.