Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 9 |
Verpackungsbreite | 30 |
Verpackungslänge | 47 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | ECO-PAC 1 |
8 |
This bistable switch pct module VVZ39-12HO7 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 210 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.