OmronVX0131C23Schnappschalter
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 0.1A 125VAC 30VDC 0.2N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
The VX-013-1C23 snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 80 °C. The VX-013-1C23 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 72.2 mm long, 29.9 mm tall and 10.3 mm deep.
EDA / CAD Models |