Arrow Development ToolsVZ-IOT-DEV-002 | ThingSpace IoT Dev KitEingebettete Systementwicklungsboards und -kits
ThingSpace Cellular IoT Development Kit with ST Microelectronics
Product Description
Get your next cellular IoT project off the ground with the ThingSpace IoT Development Kit with STMicroelectronics that will combine the hardware and software you'll need! It combines the best in-class processing, cloud capabilities, credited Verizon open development end-device certification, and an IoT developer plan, enabling a wide diversity of applications.
The Development Kit is powered by a board set, combining an ST Discovery kit IoT Node featuring a STM32L4 microcontroller, multiple sensors & local RF technologies and an LTE Cat M1 / NB-IoT modem.
The rich hardware solution enables a wide range of IoT use cases and set the IoT product embed developer to the path to create very rapidly its first prototype.
The software provided allows fast cellular based prototyping and is fully reusable for cost optimized product providing a significant gain in time to market. It provides a set of API, BSD like allowing non cellular experts to very quickly develop new applications. All the cellular complexity is abstracted for modem initialization, modem commands, error management and facilitating Verizon final device certification.
A demonstration application exhibits an end to end experience from sensor to the cloud in near real time.
The development kit also comes with the ability to connect your device to Verizon’s ThingSpace Platform. The ThingSpace Platform is an IoT connectivity and device management solution for 3G, 4G, Cat M1, and NB-IoT devices that are certified on Verizon.
Target Applications
-
Asset Tracking
-
Factory Automation
-
Smart City
-
Smart Building
-
Smart Agriculture
Kit Includes
-
STMicroelectronics STM32 discovery boards with sensors and RF radios (B-L475E-IOT01A)
-
STMicroelectronics adaptation board (X-NUCLEO-STMODA1)
-
STMicroelectronics LTE modem (B-CELLNB1)
-
STMicroelectronics Cat M1 SIM Card with Verizon profile (CIMBA8HT6P00797$):
-
Single LTE Antenna supporting Bands 13 and 4
-
Verizon Open Development certified solution
-
Downloadable tutorials software and documentation
STM32 Discovery Board Features
Ultra-low-power STM32L4 Series microcontroller based on Arm® Cortex®-M4 core with 1 Mbyte of Flash memory and 128 Kbytes of SRAM, in LQFP100 package
Multiple Sensors:
-
2 digital microphones (MP34DT01), Humidity and temperature sensor (HTS221)
-
3D magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
-
Pressure sensor (LPS22HB), Time-of-Flight proximity sensor (VL53L0X)
Multiple local RFs:
-
Bluetooth® V4.1 module (SPBTLE-RF)
-
Sub-GHz RF module (SPSGRF-915), 802.11 b/g/n Wi-Fi® module (ISM43362-M3G-L44)
-
Dynamic NFC tag (M24SR) with its printed NFC antenna
LEDs, 2 push-buttons (user and reset), USB OTG FS with Micro-AB connector
On-board ST-LINK/V2-1 debugger/programmer
Arduino™ UNO V3 connector
LTE modem Features
-
Conversion board from Arduino™ to STMod+ 20 pins connector
-
Small design based on Quectel BG96 LTE Cat M1 and NB-IoT multi-band module
-
SIM card socket
-
E2prom for additional configuration memory1 SMA port for the cellular antenna
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |