Lelon ElectronicsVZH331M1CTR-0810
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This electrolytic VZH331M1CTR-0810 aluminum capacitor from Lelon Electronics has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 52.8@2Min μA. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 330uF.