TE ConnectivityW57-XB1A4A10-10Stromkreisunterbrecher

Circuit Breaker Thermal 1Pole 10A 250VAC

The W57-XB1A4A10-10 by TE Connectivity is a compact, UL-certified, push-to-reset, thermal circuit breaker with a reset time of 60 seconds, a current rating of 10A, and a resettable overload capacity of ten times the rated current. The interrupt cannot be tripped manually and the push-to-reset mechanism offers visual confirmation of a trip. Operating temperature range of 0 to 60°C.

A datasheet is only available for this product at this time.