IEI TechnologyWAFER-CV-N26001-R10Single Board Computers - SBCs
SBC, 1.6GHz Intel CPU 2GB DDR3 1000Mbps 1366x768Pixels
Obsolete | |
Automotive | No |
PPAP | No |
3.5in | |
Intel | |
Atom | |
N2600 | |
Dual Core | |
1.6GHz | |
3.5 | |
Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Hyper-Threading Technology/Intel Thermal Monitoring Technology/Intel 64 Technology | |
1M | |
Yes | |
No | |
Intel NM10 | |
uEFI | |
DDR3 | |
1 | |
SODIMM | |
2GB | |
800M | |
Yes | |
1366x768@LVDS | |
CRT|LCD | |
Intel GMA 3600 | |
LVDS|VGA | |
Realtek ALC662 | |
Yes | |
Realtek RTL8111E | |
1000Mbps | |
2 | |
6 | |
2 | |
0 | |
0 | |
1 | |
1 | |
No | |
No | |
0 | |
0 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
12 | |
1.53 | |
AT/ATX | |
-20 | |
70 | |
5 | |
95 | |
No | |
No | |
600 |