Compliant | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 125.2 |
Verpackungsbreite | 63 |
Verpackungslänge | 113.5 |
Leiterplatte geändert | 9 |
9 |
This WDR-240-24 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -30 °C to 70 °C.